
Highlights & Details
TRUE RMS Digital Multimeter BENNING MM 6-2+ SDT 1 Socket Tester
- CAT III 1000 V, CAT IV 600 V
- True RMS measurement
- Temperature measurement and microampere current range (AC/DC) for maintenance and troubleshooting for heating, ventilation and air-conditioning systems
- AutoV function for automatic AC/DC-voltage identification
- Overload protection in all measuring ranges
- Incl. free. Socket Tester SDT 1
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF - 10 mF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Power supply (details)
9 V battery
- Height
43 mm
- Width
74 mm
- Length
156 mm
- Weight
290 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
MM 6-2 + SDT 1
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 156 x 74 x 43 mm
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514507 Benning MM 6-2 + SDT 1 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1514507 Benning MM 6-2 + SDT 1 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 1514507 Benning MM 6-2 + SDT 1 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 1514507 Benning MM 6-2 + SDT 1 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Robust, handy and precise TRUE RMS digital multimeter with multifunctional measuring ranges for many use cases. The TRUE RMS measurement method allows the use in case of demanding measuring tasks and the precise faults in electrical systems. The highest measurement category CAT IV 600 V provides maximum protection against surges. The measurement functions are on the diverse requirements of the electrical specialist in trade, industry and service as well as the heating and air conditioning technicians. A protective rubber holster protects the multimeter when rough, industrial use. Via the integrated magnet in the rubber holster can be hung from the multimeter For the heating and air conditioning technicians, the device offers a temperature and microampere current range (AC/DC). The AutoV function automatically detects direct or alternating voltage. The low input impedance suppressed" blind voltage". The continuity test is done via a loud buzzer and additionally via red LED in loud environments. The integrated voltage sensor is used for contact-free phase voltage and locating cable breaks in cables. This multi-functional multimeter is rounded off by the functions LCD illumination, HOLD, PEAK and REL. Included are, among other things, a high quality protective case and the rubber holster.
Socket Tester SDT 1
Fast, simple testing of safety sockets to the correct connection. Wiring error (unique display via 3 LED of missing PE, N, L-conductor, interchanging of the L and PE conductor). Active PE-Test with the contact electrode, LCD warns of the presence of dangerous contact voltage at the protective conductor (PE). Test button for triggering 30 mA FI/RCD protection switch.
This text is machine translated.
Features
- Digital Multimeter MM 6-2
- TRUE RMS measurement procedure allows the use in case of demanding measuring tasks and precise faults in electrical systems
- The highest measurement category CAT IV 600 V for maximum safety.
- Multi-functional measuring range for use in crafts, industry Our Service
- Temperature measurement and microampere current range (AC/DC) for maintenance and troubleshooting for heating, ventilation and air-conditioning systems
- TRUE RMS AC and DC voltage measurement of 100 µV up to 1000 V
- TRUE RMS AC and DC measurement of 0.1 µA to 600 µA
- Resistance (40 MΩ), frequency (100 kHz) and capacity measurement (10 mF)
- Continuity test with buzzer and red LED for noisy environments
- Diode test up to 1.5 V forward voltage
- AutoV function for automatic AC/DC-voltage identification
- Low input impedance (LoZ) for suppression of capacitive/ inductive voltage controls.
- Volt-sensor for a contact-less testing of the phase voltage and locating cable breaks in cables (Acoustic/optical)
- Compact and handy housing design
- Protective rubber holster for the rough, industrial use;
- Hanging option via the integrated magnet in the rubber holster
- Large LC display with backlight
- Measuring value (HOLD) and peak value storage (peak); relative value function (REL) for zero balance and Difference measurement
- Overload protection in all measuring ranges.
- Socket Tester SDT 1
- Easy-to-understand status table
- Active PE-test with contact electrode
- LCD with warning symbol
- FI/RCD-test button.
Scope of delivery
- Protective rubber frame with magnet hanger
- Bag
- 1 block battery
- Test Leads
- SDT 1 Socket Tester
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















