
Highlights & Details
TRUE RMS digital multimeter DAkkS
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 10 mF
- Frequency reading range
0.001 Hz -1 MHz
- Temperature
-200 to +1090 °C
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Height
193 mm
- Width
89 mm
- Length
51 mm
- Weight
420 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 7-2
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 51 x 89 x 193 mm
- Features
LoZ
Documents & Downloads
Datasheet
Datasheet 2743121 Benning MM 7-2 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (cou
User & Safety Instructions
User & Safety Instructions 2743121 Benning MM 7-2 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (cou
Description
This text is machine translated.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










