
Highlights & Details
MM 7-2
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 10 mF
- Frequency reading range
0.001 Hz -1 MHz
- Temperature
-200 to +1090 °C
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Height
193 mm
- Width
89 mm
- Length
51 mm
- Weight
420 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 7-2
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 51 x 89 x 193 mm
- Features
LoZ
Documents & Downloads
Datasheet
Datasheet 2743303 Benning MM 7-2 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (count
User & Safety Instructions
User & Safety Instructions 2743303 Benning MM 7-2 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (count
Description
This text is machine translated.
Features
- 5-digit illuminated LCD display (60,000 points) with bar graphOptical and acoustic continuity (100 µs) and diode testPrecise by real effective value procedure TRUE RMS (AC, AC+DC)Ergonomic case with integrated protective rubber frame for increased grip and shock resistanceAutoV function for automatic AC/DC-switching and measuring range selectionLoZ for voltage measurement with low input impedance (2 kΩ) for suppression of capacitive/ inductive voltage controlsSocket control (optical/acoustic) for monitoring the µA/mA and A measuring input and warning when measuring range is selected incorrectly (fuse protection)Low-pass filter (high-frequency suppression HFR, 1000 Hz) for measurements on pulsed motor drivesVolt sensor for contact-free and single-pole phase and cable break test (optical and acoustic)Peak value storage (PEAK) and relative measurement (REL)Automatic range selectionAuto switch-offBattery low-voltage indicatorManual/automatic measurement memory (HOLD/A-HOLD)Maximum/minimum/average value memory (MAX/MIN/ AVG)
Scope of delivery
- Includes bag
- Silicone measurement lead set (red/black, length: 1 m) with gold-plated 2 mm probe tip and inflatable 4 mm lamelle measuring tip
- K-type temperature guide
- Batteries (3x 1.5 V micro/ AAA/ LR03)
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










