• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ BL2790QT LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ BL2790QT LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: DisplayPort, HDMI™, USB type A, USB C®, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Tiltable, Headphone jack, Height adjustable, Swivelling, Portrait view, Built-in speakers

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

5 ms

Brightness

350 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

109

Factory colour

Black

Interfaces

DisplayPort

HDMI™

USB type A

USB C®

Headphone jack (3.5 mm)

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB ports

3 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Tiltable

Headphone jack

Height adjustable

Swivelling

Portrait view

Built-in speakers

Audio power (max.)

4 W

Inclination

-5/+20

Adjustable height

110 mm

Angular position

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

614 mm

Height

534 mm

Depth

239 mm

Weight

8.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614 x 534 x 239 mm

Screen size/position settings

Tilt

Height

Pivoting

Pivoting (rotation)

OSB languages

Arabic

Chinese (trad.)

Chinese (simplified)

German

English

French

Dutch

Italian

Japanese

Polish

Portugese

Romanian

Russian

Swedish

Spanish

Czech

Show more
Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

25 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089927 BenQ BL2790QT LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph

User & Safety Instructions

User & Safety Instructions 3089927 BenQ BL2790QT LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph

Description


Versatile connectivity
Numerous ports reduce cable clutter. A single USB-C™ cable allows fast data transfer and 65W power to your laptop at the same time. The carefully placed ports switch data and power to your phone and increase the comfort for various devices.

Daisy chain
Connect your computer to create a multi-monitor setup for additional screen space and a clear workspace through daisy-chaining. Use pivot rotation to adjust views on multiple displays.
Multi-Stream Transport (MST) allows you to operate Daisy-Chain monitors with DisplayPort/USB-C, while Mac®devices only support Daisy-Chain via Thunderbolt. Apple computer users must link their monitors to Thunderbolt ports or other devices via docking stations.

Ergonomics
The ergonomic design enables easy adjustment of the height, inclination, rotation and swivel of the monitor and thus enhances the efficiency in a Ideal comfortable user environment.

Details with brilliant image quality
With its 2K-QHD resolution, the BL2790QT offers more space for content on the screen and even with smaller fonts delivers impressive details.

M-Book mode
They are used to minimize the visual differences between the monitor and the connected MacBook series product.

Coding mode
Designed to highlight each color for easy readability with optimized contrast and saturation of the dark mode.

Simple change with only one click
Conveniently positioned buttons for switching between the microphone, speaker and eye care requirements. Use the 5-way controller as the central navigator, in order to achieve all the settings.

Intelligent optimization for perfect brightness of contents
BenQ's exclusive eye-friendly technology reduces fatigue and provides greater comfort, productivity and safety at work for extended use. The Brightness Intelligence Sensor monitors light changes in the environment and adjusts the screen brightness actively to ensure a most relaxing viewing experience. B. I. Gen2 allows a higher level of adjustability through adjustable screen brightness.

Brightness intelligence technology
The Brightness Intelligence technology (B.I. tech.) detects the intensity of the content to be displayed and avoids over-exposure Heller scenes, while dark areas are improved so that everything remains well visible.

Low Blue Light Plus technology
The technology provides for lively colors and at the same time filters out shorter, more energy-rich blue-violet radiation, which is harmful to the eyes.

Flicker-free technology
The flicker-free technology by BenQ prevents flickering in all brightness levels and noticeably reduces the fatigue of the eyes, fatigue and headaches.

Colour Weakness Mode
Red and green filters on the monitor help people with color interferences to distinguish colors more easily.

EPaper mode
The simulated e-book effect with clear black and white reading layout enables a better reading experience.

TÜV Rheinland certification
The TÜV Rheinland certifies that the BL2790QT Flicker Free and Low Blue Light are really eye-friendly. The Eyesafe 2.0 certification enables the display to reduce blue light and maintain vibrant colors.

This text is machine translated.

Features

  • USB-C connectivity for fast data transfer and power supply
  • Ergonomic design offers aesthetics and functionality
  • Daisy chain functionality for multi-monitor systems

Scope of delivery

  • Cable
  • Quick guide.