
Highlights & Details
BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black
- SATA power plug on bequiet! Modular power supply
- For connecting a Serial ATA device to a standard PC power supply
- Cable length:
- Black sleeved
Technical specifications
- Product type
Current Cable
- Connection type
SATA II
- No. of A connectors
1 x
- Type A
SATA power plug
- No. of B connections
1 x
- Type B
bequiet! Modular power supply
- Cable length
0.60 m
- Factory colour
Black
- Connector version
straight
- Cable features
with sleeve
18
- Cable use
Current
- Version
Cable
Tin plated copper
- Cable design
Round
- Halogen-free
Yes
- Cable type
SATA II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 713261 BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black
Warranty Terms
Warranty Terms 713261 BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black
Description
High-quality materials, useful functions and a great design unite in the be quiet! Power Cable, intended for use with high-performance modular be quiet! Power supplies. The black sheathed cables are available in eight S-ATA models and ensure maximum comfort and compatibility with all housing formats. The Power Cable increases the air circulation and improves the cooling performance even in the largest PC housings. Freely selectable lengths and various connection options result in the perfect mix of stylish design, improved cooling and valuable peripheral support.
This SATA power connection cable is compatible with the following power supplies from the manufacturer bequiet!
- Dark Power Pro (from P8)
- Straight Power (from E9)
- Pure Power (L8)
- Power Zone
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 9.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713250_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713255_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.90 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713256_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [2x SATA power plug - 1x bequiet! Modular power supply] 0.70 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713254_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713250_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Y cable [1x SATA power plug - 1x IDE power socket 4-pin, Floppy plug 4-pin] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975501_LB_00_FB/renkforce-current-y-cable-1x-sata-power-plug-1x-ide-power-socket-4-pin-floppy-plug-4-pin-0-20-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x ATX plug 4-pin - 1x IDE power plug 4-pin] 0.30 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/981147_LB_00_FB/renkforce-current-cable-1x-atx-plug-4-pin-1x-ide-power-plug-4-pin-0-30-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713255_BB_00_FB/bequiet-current-cable-4x-sata-power-plug-1x-bequiet-modular-power-supply-0-72-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x IDE power plug 4-pin - 1x IDE power socket 4-pin, Floppy power socket 4-pin] 0.15](https://asset.conrad.com/media10/isa/160267/c1/-/en/1388807_LB_00_FB/renkforce-current-cable-extension-1x-ide-power-plug-4-pin-1x-ide-power-socket-4-pin-floppy-power-socket-4-pin-0-15.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 0.75 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/678271_BB_00_FB/digitus-current-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-0-75-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y cable [2x IDE power plug 4-pin - 1x PCI-E plug 8-pin] 0.15 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975507_LB_00_FB/renkforce-current-y-cable-2x-ide-power-plug-4-pin-1x-pci-e-plug-8-pin-0-15-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akasa Current Adapter [2x SATA power plug - 1x PCI-E plug 6-pin] 0.15 m Black, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/000425830PI00/akasa-current-adapter-2x-sata-power-plug-1x-pci-e-plug-6-pin-0-15-m-black-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 0.75 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-c13-c14-appliances-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-0-75-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akyga Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731349PI00/akyga-current-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975664_BB_00_FB/manhattan-current-cable-extension-1x-iec-c14-plug-cooling-devices-1x-iec-c13-socket-cooling-devices-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x ATX power plug 14-pin - 1x ATX power socket 24-pin.] 0.25 m Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/1430710_LB_00_FB/renkforce-current-cable-1x-atx-power-plug-14-pin-1x-atx-power-socket-24-pin-0-25-m-multi-coloured.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002620960PI00/akyga-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588460PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 3.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588472PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-3-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588461PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588469PI00/renkforce-c13-c14-appliances-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-current-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588463PI00/renkforce-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 2.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588468PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-2-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 1.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588467PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-1-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837283_BB_00_FB/lindy-current-cable-extension-1x-iec-c14-plug-cooling-devices-1x-iec-c13-socket-cooling-devices-1-00-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
