
Highlights & Details
BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black
- 4x SATA power plug to be quiet! Power supply
- For connecting 4 Serial ATA devices to a standard PC power supply.
- Cable length:
- Black with sleeve
Technical specifications
- Product type
Current Cable
- Connection type
SATA II
- No. of A connectors
4 x
- Type A
SATA power plug
- No. of B connections
1 x
- Type B
bequiet! Modular power supply
- Cable length
0.72 m
- Factory colour
Black
- Connector version
straight
- Cable features
with sleeve
18
- Cable use
Current
- Version
Cable
Tin plated copper
- Cable design
Round
- Halogen-free
Yes
- Cable type
SATA II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 713255 BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black
Warranty Terms
Warranty Terms 713255 BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black
Description
High-quality materials, useful functions and a great design combined in the be quiet! Power Cable, designed for use with high-performance modular be quiet! Power supplies. The black-coated cables are available in eight S-ATA models and provide for maximum comfort and compatibility with all housing formats. The power cable to increase the air circulation and improve cooling performance even in the most PC housings. Freely selectable lengths and different connection options for the perfect mix of style-proof design, improved cooling and valuable peripheral support.
This SATA power cable is compatible with the following power supplies of the manufacturer be quiet!
- Dark Power Pro (P8)
- Straight Power (E9)
Pure Power (L8)
Power Zone
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 9.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713255_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713250_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.90 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713256_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [2x SATA power plug - 1x bequiet! Modular power supply] 0.70 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713254_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![BeQuiet Current Cable [4x SATA power plug - 1x bequiet! Modular power supply] 0.72 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713255_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Y cable [1x SATA power plug - 1x IDE power socket 4-pin, Floppy plug 4-pin] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975501_LB_00_FB/renkforce-current-y-cable-1x-sata-power-plug-1x-ide-power-socket-4-pin-floppy-plug-4-pin-0-20-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x ATX plug 4-pin - 1x IDE power plug 4-pin] 0.30 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/981147_LB_00_FB/renkforce-current-cable-1x-atx-plug-4-pin-1x-ide-power-plug-4-pin-0-30-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x IDE power plug 4-pin - 1x IDE power socket 4-pin, Floppy power socket 4-pin] 0.15](https://asset.conrad.com/media10/isa/160267/c1/-/en/1388807_LB_00_FB/renkforce-current-cable-extension-1x-ide-power-plug-4-pin-1x-ide-power-socket-4-pin-floppy-power-socket-4-pin-0-15.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y cable [2x IDE power plug 4-pin - 1x PCI-E plug 8-pin] 0.15 m Yellow, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975507_LB_00_FB/renkforce-current-y-cable-2x-ide-power-plug-4-pin-1x-pci-e-plug-8-pin-0-15-m-yellow-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 0.75 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-c13-c14-appliances-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-0-75-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akasa Current Adapter [2x SATA power plug - 1x PCI-E plug 6-pin] 0.15 m Black, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/000425830PI00/akasa-current-adapter-2x-sata-power-plug-1x-pci-e-plug-6-pin-0-15-m-black-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akyga Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731349PI00/akyga-current-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BeQuiet Current Cable [1x SATA power plug - 1x bequiet! Modular power supply] 0.60 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/713250_BB_00_FB/bequiet-current-cable-1x-sata-power-plug-1x-bequiet-modular-power-supply-0-60-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x ATX power plug 14-pin - 1x ATX power socket 24-pin.] 0.25 m Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/1430710_LB_00_FB/renkforce-current-cable-1x-atx-power-plug-14-pin-1x-atx-power-socket-24-pin-0-25-m-multi-coloured.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 0.75 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/678271_BB_00_FB/digitus-current-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-0-75-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975664_BB_00_FB/manhattan-current-cable-extension-1x-iec-c14-plug-cooling-devices-1x-iec-c13-socket-cooling-devices-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002620960PI00/akyga-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588460PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 3.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588472PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-3-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588461PI00/renkforce-current-cable-extension-1x-small-appliances-plug-c8-1x-small-appliances-socket-c7-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce C13/C14 appliances Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588469PI00/renkforce-c13-c14-appliances-cable-1x-pg-plug-1x-iec-c13-socket-cooling-devices-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x PG right-angle plug - 1x IEC C13 plug (cooling devices)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885760PI00/renkforce-current-cable-1x-pg-right-angle-plug-1x-iec-c13-plug-cooling-devices-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Cable [1x IEC C14 plug (cooling devices) - 1x PG socket] 0.15 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588463PI00/renkforce-current-cable-1x-iec-c14-plug-cooling-devices-1x-pg-socket-0-15-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 2.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588468PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-2-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Deluxe cable extension [1x IEC C13 plug (cooling devices) - 1x IEC C14 socket (cooling devices)] 1.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/003588467PI00/renkforce-current-deluxe-cable-extension-1x-iec-c13-plug-cooling-devices-1x-iec-c14-socket-cooling-devices-1-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837283_BB_00_FB/lindy-current-cable-extension-1x-iec-c14-plug-cooling-devices-1x-iec-c13-socket-cooling-devices-1-00-m-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

