• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet DARK BASE 701 White Midi tower PC casing White 3 built-in fans, Window

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maximum airflow and ease of use

  • Full mesh design for high airflow and performance
  • 3 preinstalled Silent Wings 4 140mm PWM high speed white fans offer maximum performance
  • Fan control with PWM Sync option with the motherboard
  • PWM and ARGB hubs for up to 8 PWM fans and 2 ARGB components
  • ARGB lighting with integrated ARGB controller for a breathtaking look
  • Exceptional ease of use with intuitive features
  • The decoupled motherboard tray can be installed inverted
  • Side windows made of tempered glass for an impressive view of all the components

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

USB C®

USB A (USB 3.2 2nd gen)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

2

Width

249 mm

Height

523 mm

Depth

565 mm

Weight

12.8 kg

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 249 x 523 x 565 mm

Features

3 built-in fans

Window

No. of USB 3.2

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3307965 BeQuiet DARK BASE 701 White Midi tower PC casing White 3 built-in fans, Window

User & Safety Instructions

User & Safety Instructions 3307965 BeQuiet DARK BASE 701 White Midi tower PC casing White 3 built-in fans, Window

Warranty Terms

Warranty Terms 3307965 BeQuiet DARK BASE 701 White Midi tower PC casing White 3 built-in fans, Window

Description

Dark Base 701 White makes no compromises in performance and is designed for an easy handling with excellent user-friendliness.

This text is machine translated.

Features

  • CPU-cooler: Up to 185 mm
  • PSU: Up to 250 mm
  • GPU: Up to 430 mm

Scope of delivery

  • Screw set (HDD/SSD/MB installation)
  • Additional spacers
  • Cable Ties
  • Mesh front panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)