• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet DARK BASE PRO 901 White Full tower PC casing White 3 built-in fans, Built-in lighting, Window

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet DARK BASE PRO 901 White Full tower PC casing

  • Exchangeable top-cover and front panels ensure maximum air flow or operation that is almost inaudible
  • Removable holders for fans and radiators with integrated fan hub on the top and at the casing front simplify the installation
  • 3 Silent Wings 4 140mm PWM white provide for almost inaudible operation and high performance
  • Touch-sensitive I/O-panel for latest handling
  • Generous dimensions allow the use of E-ATX mainboards and radiators up to 420 mm
  • Sophisticated system for extremely user-friendly handling
  • The decoupled motherboard tray can be installed inverted
  • Subtle ARGB lighting on the front and PSU cover

Technical specifications

Product type

PC casing

Case type

Full tower

Factory colour

White

Interfaces (front)

USB C®

USB A (USB 3.2 2nd gen)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

2

13.3 cm (5.25") slots

1

Width

254 mm

Height

569 mm

Depth

604 mm

Weight

17.8 kg

Form factor

XL-ATX

E-ATX

ATX

Micro-ATX

Mini-ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 254 x 569 x 604 mm

Features

3 built-in fans

Built-in lighting

Window

No. of USB 3.2

4 x

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3307958 BeQuiet DARK BASE PRO 901 White Full tower PC casing White 3 built-in fans, Built-in lighting, Window

User & Safety Instructions

User & Safety Instructions 3307958 BeQuiet DARK BASE PRO 901 White Full tower PC casing White 3 built-in fans, Built-in lighting, Window

Warranty Terms

Warranty Terms 3307958 BeQuiet DARK BASE PRO 901 White Full tower PC casing White 3 built-in fans, Built-in lighting, Window

Description

Dark Base Pro 901 White is the epitome of a flexible yet user-friendly casing with innovative solutions and the latest features

This text is machine translated.

Features

  • CPU-cooler: Up to 190
  • PSU: Up to 288
  • GPU 495
  • ATX mainboard 350 (depending on the position of the HDD-cage)
  • E-ATX motherboard: 370 (depending on HDD cage position)

Scope of delivery

  • Screw set (HDD/SSD/MB installation
  • SSD bracket for the PSU cover
  • Cable Ties
  • Screw box
  • VGA bracket
  • VGA holder for inverted layout
  • Mesh front panel
  • ODD bracket
  • Fan / radiator bracket for multi mounting panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)