• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT BASE 900 DX Black Full tower PC casing Black

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet LIGHT BASE 900 DX Black Full tower PC casing

  • Full tower PC gaming
  • ATX, EATX, MICRO ATX, MINI ATX, XL ATX
  • Supported hard-disk drive sizes: 2.5,3.5"

Technical specifications

  • Material: Acrylonitrile-butadiene-styrene (ABS), glass, steel
  • Supported motherboards form factors: ATX, EATX, micro ATX, mini ATX, XL ATX
  • Suitable for: Gaming
Product type

PC casing

Case type

Full tower

Factory colour

Black

8.9 cm (3.5") internal slots

1

6.4cm (2.5 ") external shafts

4

Width

327 mm

Height

484 mm

Depth

532 mm

Weight

15.3 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 327 x 484 x 532 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Keyboard layout

Belgian, AZERTY

Type

PC

UKCA

yes

Illumination

yes

Anti-dust filter

yes

Package weight

17.7 kg

Number of side fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Number of bottom fans supported (max)

3

Power supply included

no

Side window

yes

Maximum CPU cooler height

19 cm

Maximum graphics card length

49.5 cm

Number of expansion slots

8

Liquid cooling capability

yes

Maximum PSU length

22.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387026 BeQuiet LIGHT BASE 900 DX Black Full tower PC casing Black

Description

Light Base 900 DX Black offers enough space for almost all PC components, WAS makes it your ultimate Show Case.

This text is machine translated.

Features

  • Breathtaking panorama view of all your components
  • Impressive lighting from every angle with a massive ARGB LED strip
  • Thanks to intuitive operation, it can be literally inverted in seconds or positioned horizontally
  • Extra generous dimensions for up to 2 integrated 420 mm radiators and E ATX motherboards
  • Adjustable graphic card holder prevents the lowering of even the largest graphic cards
  • Supports motherboards with backside connector designs
  • 2 ARGB and fan hubs with 12 ports in total
  • Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 1
  • Side window lighting multi anti-dust filter
  • Acrylonitrile butadiene styrene (ABS), glass, steel
  • Black

Scope of delivery

  • Screw set (HDD/SSD/MB installation)
  • Distance piece
  • Cable Ties
  • VGA bracket
  • VGA holder for inverted layout

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)