• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT BASE 900 FX Black Full tower PC casing Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

be quiet! LIGHT BASE 900 FX, BLACK

  • Full tower PC gaming
  • ATX, EATX, MICRO ATX, MINI-ITX, XL-ATX
  • Supported hard-disk drive sizes: 2.5,3.5"

Technical specifications

  • Material: Acrylonitrile-butadiene-styrene (ABS),glass,SGCC
  • Supported motherboards form factors: ATX, EATX, micro ATX, mini-ITX, XL-ATX
  • Suitable for: Gaming
Product type

PC casing

Case type

Full tower

Factory colour

Black

8.9 cm (3.5") internal slots

1

6.4cm (2.5 ") external shafts

4

Width

327 mm

Height

484 mm

Depth

532 mm

Weight

16.8 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 327 x 484 x 532 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Keyboard layout

Belgian, AZERTY

Type

PC

UKCA

yes

Illumination

yes

Pulse-width modulation (PWM) support

yes

Fan speed control

yes

On/off button

yes

Reset button

yes

RGB control button

yes

Fan 2 maximum airflow

51.37 cfm

Fan 2 maximum air pressure

1.1 mmwc

Anti-dust filter

yes

Package weight

18.7 kg

Fan speed

1300 - 1500 RPM

Number of side fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Number of bottom fans supported (max)

3

Power supply included

no

Side window

yes

Maximum CPU cooler height

19 cm

Maximum graphics card length

49.5 cm

Number of expansion slots

8

Liquid cooling capability

yes

Maximum PSU length

22.5 cm

Maximum airflow

56 cfm

Maximum air pressure

1.49 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387028 BeQuiet LIGHT BASE 900 FX Black Full tower PC casing Black

Description

Light Base 900 FX Black offers enough space for almost all PC components, WAS makes it your ultimate show case with its ARGB fans.

This text is machine translated.

Features

  • Breathtaking panorama view of all your components
  • Impressive lighting from every angle with a massive ARGB LED strip
  • 4 Light Wings 140mm PWM fan for high air flow and low-noise operation
  • Thanks to intuitive operation, it can be literally inverted in seconds or positioned horizontally
  • Extra generous dimensions for up to 2 integrated 420 mm radiators and E ATX motherboards
  • Adjustable graphic card holder prevents the lowering of even the largest graphic cards
  • Supports motherboards with backside connector designs
  • Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 1
  • Side window lighting multi anti-dust filter
  • Acrylonitrile butadiene styrene (ABS), glass, SGCC
  • Black

Scope of delivery

  • Screw set (HDD/SSD/MB installation)
  • Distance piece
  • Cable Ties
  • VGA bracket
  • VGA holder for inverted layout

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)