• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Silent Base 802 Window Black Midi tower PC casing Black

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

6.4cm (2.5 ") external shafts

7

8.9 cm (3.5") external slots

3

Width

281 mm

Height

553 mm

Depth

539 mm

Weight

13.2 kg

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 281 x 553 x 539 mm

Design height

553 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840798 BeQuiet Silent Base 802 Window Black Midi tower PC casing Black

Description

Features

  • Form factor:Midi TowerType PCProduct color: Black. Power Supply Location: BottomSupported power supply form factors: ATXPS2 Installed fan (front side): 2 x 140 mmDiameter supported front fans: 120.140 mmInstalled rear fans: 1x 140 mm. Supported hard-disk drive sizes: 2.5,3.5-inch. Width 281 mmDepth: 539 mmHeight: 553 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)