• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 30200 Vacuum seal bag (W x H) 150 mm x 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum bag, corrugated

  • Package of 100
  • Corrugated
  • Rugged and durable
  • Symbol image for Berger & Schröter 30200 Vacuum seal bag (W x H) 150 mm x 300 mm

Technical specifications

  • Film thickness 95 my
Factory colour

Transparent

Product type

Vacuum seal bag

Dim

(W x H) 150 mm x 300 mm

Film width

150 mm

Content

100 pc(s)

Width

150 mm

Height

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860244 Berger & Schröter 30200 Vacuum seal bag (W x H) 150 mm x 300 mm

Description

Durable vacuum bag with a film thickness of 95 my.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 430.99*

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)