• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 30203 Vacuum seal bag (W x H) 250 mm x 350 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 37.99 / piece)
€ 63.99
-41 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Vacuum bag, corrugated

  • Package of 100
  • Corrugated
  • Rugged and durable
  • Symbol image for Berger & Schröter 30203 Vacuum seal bag (W x H) 250 mm x 350 mm

Technical specifications

  • Film thickness 95 my
Factory colour

Transparent

Product type

Vacuum seal bag

Dim

(W x H) 250 mm x 350 mm

Film width

250 mm

Content

100 pc(s)

Width

250 mm

Height

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860246 Berger & Schröter 30203 Vacuum seal bag (W x H) 250 mm x 350 mm

Description

Durable vacuum bag with a film thickness of 95 my.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 472.99€ 446.99*

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)