• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 31348 Heat sealer with air exhaust (W x H x D) 385 x 110 x 300 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Vacuum device 700

  • 5 mm weld seam
  • 0,931 bar vacuum
  • Welding time display

Technical specifications

  • Pump capacity approx. 16 l/min
  • 0,931 bar vacuum
Factory colour

Stainless steel

700 W

Product type

Heat sealer

Material

Stainless steel

Kitchen appliances features

with air exhaust

Dim

(W x H x D) 385 x 110 x 300 mm

Operating pressure

0.931 bar

Operating voltage

230 V

Film width

300 mm

Weight

6.3 kg

Content

1 pc(s)

Width

385 mm

Height

110 mm

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 684899 Berger & Schröter 31348 Heat sealer with air exhaust (W x H x D) 385 x 110 x 300 mm

Description

Stainless steel vacuum packaging device. No freezing fire, before the welding process, the air is extracted from the foil pouch. A 5 mm width and transition-less weld seam provides for reliable sealing of the sack. With welding time display, for foil bags of 150 to 300 mm width.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 325.99*

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)