• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60827 RG2540 Foam insert (L x W x H) 640 x 440 x 20 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 30.11)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam RG2540

  • Versatile application

Technical specifications

Product type

Foam insert

Width

440 mm

Height

20 mm

Length

640 mm

Dim

(L x W x H) 640 x 440 x 20 mm

Factory colour

Anthracite

Description

With the foam RG2540 a versatile application is possible as inlay for tool boxes, case etc., seat cushion, upholstery etc., is possible.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)