• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 889896 Polypropylene rope (Ø x L) 9 mm x 15 m Camouflage black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.13)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-cable

  • Unbreakable: 430 kg

Technical specifications

Product type

Polypropylene rope

(Ø)

9 mm

Weight

1.6 kg

Length

15 m

Factory colour

Camouflage black

Material

Polypropylene

Dim

(Ø x L) 9 mm x 15 m

Content

15 m

Load capacity (max.)

430 kg

Material (details)

100% Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889896 Berger & Schröter 889896 Polypropylene rope (Ø x L) 9 mm x 15 m Camouflage black

Description

Features

  • Camouflage colour
  • 430 kg break resistant
  • Material: 100% Polypropylene
  • Approx. 15 m long
  • 9 mm diameter
  • For versatile applications.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)