• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190380 Steel cable zinc galvanized (Ø x L) 2 mm x 30 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.44)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH steel rope Ø 2 mm, zinc-plated 5x30 m

  • Galvanised
  • 6 x 7 + FE

Technical specifications

  • Contents: 5 pcs.
  • Total length: 150m.
Product type

Steel cable

(Ø)

2 mm

Length

30 m

Factory colour

Grey

Material

Steel

Dim

(Ø x L) 2 mm x 30 m

Max. breaking load

235 daN

Content

5 pc(s)

Material properties

zinc galvanized

Load capacity (max.)

45 kg

Documents & Downloads

Datasheet

Datasheet 1206508 dörner + helmer 190380 Steel cable zinc galvanized (Ø x L) 2 mm x 30 m Grey

User & Safety Instructions

User & Safety Instructions 1206508 dörner + helmer 190380 Steel cable zinc galvanized (Ø x L) 2 mm x 30 m Grey

Description

Use: Wire rope for decorative fixing, e.g. Of images. With 6 bits. Fibre insert for increasing the stability.

Style: 6 wires with 7 wires each.

Material: Zinc-plated steel wire, trade quality, untested.

This Article may not be used as lifting equipment within the meaning of Machinery Directive 2006/42/EC. Not suitable for personal safety.

This text is machine translated.

Features

  • Galvanised
  • Wire rope consisting of 6 strands each with 7 strands, with fiber cores
  • Load bearing capacity: 45kg.
  • Breaking load: 235 daN

Scope of delivery

  • 5 piece rings, each with 30 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)