• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190320 Polyamide rope braided (Ø x L) 6 mm x 30 m White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.83)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH polyamide rope Ø 6 mm, thermo-fixed, white 30 m

  • 3-way turned
  • High Strength
  • Thermo fixed

Technical specifications

Product type

Polyamide rope

(Ø)

6 mm

Length

30 m

Factory colour

White

Material

Polyamide

Dim

(Ø x L) 6 mm x 30 m

Max. breaking load

900 daN

Content

30 m

Material properties

braided

Load capacity (max.)

110 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206488 dörner + helmer 190320 Polyamide rope braided (Ø x L) 6 mm x 30 m White

Description

Application:
Universal all-rounder of high quality. The fibers are very resistant and elastic. With the softer feel and frequent use in areas where the rope often lies in the hand.

Material:
PA, polyamide (nylon). Usage: Combines high strength with high elongation. Swells in water and is not completely resistant to something on some acids and UV radiation. Reinforced wire composite by thermal fixing.

Flechtung:
3-schaftig turned

This text is machine translated.

Features

  • Thermo-fixed, white
  • 3-schaftig turned
  • UV-resistant
  • Load bearing capacity: 110kg.
  • Breaking load: 900 daN

Scope of delivery

  • 1 Piece Docke to 30 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)