• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Trough 30896 (W x H x D) 73 x 30 x 43 cm

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tray for the Rear Carrier

  • 90 l transport trough
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 73 x 30 x 43 cm

Product type

Trough

Factory colour

Black (matt)

Weight

1.5 kg

Content

1 pc(s)

Material

Plastic

Width

73 cm

Height

30 cm

Depth

43 cm

Type

30896

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857883 Berger & Schröter Trough 30896 (W x H x D) 73 x 30 x 43 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.