• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Push-fit coupling 20233 (W x H x D) 135 x 100 x 75 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20233 coupling for bicycle racks & rear carriers (W x H x D) 135 x 110 x 75 mm

  • Incl. screw set
  • For screwing
  • Wrought Iron

Technical specifications

  • Suitable for ball couplings of steel with at least ST 52-3. Mass of the mounting plate 135 x 80 mm
Dim

(W x H x D) 135 x 100 x 75 mm

Product type

Push-fit coupling

Factory colour

Silver-grey

Weight

1.2 kg

Content

1 pc(s)

Material

Wrought iron

Width

135 mm

Height

100 mm

Depth

75 mm

Type

20233

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666485 Berger & Schröter Push-fit coupling 20233 (W x H x D) 135 x 100 x 75 mm

Information

Information 1666485 Berger & Schröter Push-fit coupling 20233 (W x H x D) 135 x 100 x 75 mm

Description

The practical plug-in coupling for rear carriers enables a fast and simple mounting: Simply attach, tighten the screw and you are done! With a weight of approx. 1.2 kg and an installation plate of 135 x 80 mm, it convinces through its compact design. Made from a high quality steel alloy, it is compatible with steel trailer ball couplings of at least ST52-3 and offers maximum stability and security.

This text is machine translated.

Features

  • Dimensions of the mounting plate 135 x 80 mm
  • High-quality steel alloy
  • Suitable for ball couplings of steel with at least ST 52-3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.