• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch CEW018-A2Makita

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Winch

Operating voltage

18 V

Weight

8.6 kg

Width

314 mm

Height

240 mm

Cable speed (with load)

2 m/min

Rope length

12 m

Rope diameter

5 mm

Power supply

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776383 Berger & Schröter Winch CEW018-A2Makita

Description

18 V battery rope winch with brushless motor, for spare batteries, suitable for Makita, depending upon the battery corresponding possible operating time (3 Ah, 5 Ah, 6 Ah, 6 to 12 minutes), delivery without battery!
With high-strength plastic rope (5 mm diameter) , particularly light, easy to handle, approx. 12 m long
With radio remote control up to 25 m, switchable for 2 speeds, low speed L or high speed H,
Electric feeder or extension, additionally extendable by hand with disconnected transmissions. Wireless control without batteries (requires 2 x LR03 or 2 x AAA)
Coloured LCD display showing the battery capacity, feeder or extract, speed in L or H, current speed,
Tension capacity up to 454 kg
550 W power at 18 V
Rope speed approx. 2 m/min in low speed L, or approx. 4 m/min in high speed H
Photoelectric sensor for limit stop,
Dimensions approx. LxBxH = 260x314x240mm, cardboard dimensions approx. LxBxH = 440x360x300 mm
Minimum distance to load: 630 mm
Weight approx. 8.6 kg (without battery)

This text is machine translated.

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)