• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Hoist rope 31310

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Mountains rope, spill wind rope

  • 2500 kg breaking load
  • Static
  • 10 mm diameter
  • 100 m long

Technical specifications

Type

Static

Product type

Hoist rope

Weight

7.5 kg

Rope length

100 m

Rope diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483553 Berger & Schröter Hoist rope 31310

Description

Mountains rope, spill wind rope, 2500 kg breaking load, static-small extension, 10 mm diameter, 100 m long, High UV resistance, no water consumption, material: 100% polyester.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)