• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/2760 Knife block Black, Rose Gold

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Berliner Haus 10-piece knife set with bamboo stands

  • High quality stainless steel
  • Heat-treated blade
  • Ergonomic soft-touch handle
  • Long-lasting blade
  • Finger guard
  • Bamboo stand
  • Elegant design

Technical specifications

Type

Knife block

Product type

Knife block

Factory colour

Black

Rose Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787681 BerlingerHaus BH/2760 Knife block Black, Rose Gold

Description

Material: Stainless steel
Cooking knife 20 cm
Bread knife 20 cm
Santoku knife: 17.5 cm
Universal blade 12.5 cm
Peeler blade 9 cm
Steak knife: 11.5 cm (4 pieces)
Stand: Bamboo
Colour: Black/pink
Registered design: Berliner Haus

This text is machine translated.

Scope of delivery

  • 10 piece blade set with bamboo stand

More interesting products

(*All information is plus legal VAT)