• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/2963 Knife set Black, Rose Gold

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berliner Haus 6-piece knife set with bamboo cutting board

  • High quality stainless steel
  • Heat-treated blade
  • Ergonomic soft-touch handle
  • Long-lasting blade
  • Finger guard
  • Elegant design

Technical specifications

Type

Bamboo (cut board)

Product type

Knife set

Factory colour

Black

Rose Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787679 BerlingerHaus BH/2963 Knife set Black, Rose Gold

Description

Material: Stainless steel
Bread knife 20 cm
Cooking knife 20 cm
Cutting blade 20 cm
Universal blade 12.5 cm
Peeler blade 9 cm
Cutting board: Bamboo
Colour: Black/pink
Registered design: Berliner Haus

This text is machine translated.

Scope of delivery

  • 6-piece knife set with bamboo cutting board

More interesting products

(*All information is plus legal VAT)