• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9698 Microwave Black, Rose Gold 800 W Timer function

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BerlingerHaus Digital Microwave, 20 l, Black / Rose Gold

  • Input power 1200 W / 2450 MHz
  • Power output: 800 W
  • Capacity: 20 l
  • Glass plate: Ø 24.5 cm
  • Dimensions 26 × 45.2 × 38.6 cm
  • Colour: Black/pink

Technical specifications

  • Housing material: Stainless steel / plastic

800 W

Product type

Microwave

Volume

20 l

Power (grill)

900 W

Power (microwave)

800 W

Width

45.2 cm

Kitchen appliances features

Timer function

Factory colour

Black

Rose Gold

Height

26 cm

Depth

38.6 cm

Dim

(W x H x D) 45.2 x 26 x 38.6 cm

Type

Freestanding desktop device

Operating voltage

230 V AC

Weight

10.5 kg

Documents & Downloads

Datasheet

Datasheet 3820561 BerlingerHaus BH/9698 Microwave Black, Rose Gold 800 W Timer function

User & Safety Instructions

User & Safety Instructions 3820561 BerlingerHaus BH/9698 Microwave Black, Rose Gold 800 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Digital control
  • 6 different power levels
  • Timer up to 95 minutes
  • Stainless steel parts
  • Door made of heat-resistant Boro silicate glass
  • Hot-air function
  • Signal tone to the garden
  • Unique Design

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)