• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9901 Microwave Taupe 700 W Timer function

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlingerhaus Mechanical Microwave, 20 l Matt Taupe

  • Input power 1100 W
  • Power output: 700 W
  • Capacity: 20 l
  • Glass plate: Ø 24.5 cm
  • Dimensions 26.1 × 44.5 × 35.3 cm
  • Power cable length 85 cm
  • Colour: Matt taupe

Technical specifications

  • Rated power consumption: Approx. 1050–1150 W.
  • Control: Mechanical (rotary knob)
  • Rotating plate diameter: Approx. 24.5 cm (glass)

700 W

Product type

Microwave

Volume

20 l

Power (microwave)

700 W

Width

45.1 cm

Kitchen appliances features

Timer function

Factory colour

Taupe

Height

24.2 cm

Depth

32.5 cm

Dim

(W x H x D) 45.1 x 24.2 x 32.5 cm

Type

Free standing

Operating voltage

230 V AC

Weight

10.2 kg

Documents & Downloads

Datasheet

Datasheet 3820556 BerlingerHaus BH/9901 Microwave Taupe 700 W Timer function

User & Safety Instructions

User & Safety Instructions 3820556 BerlingerHaus BH/9901 Microwave Taupe 700 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power settings
  • Timer up to 35 minutes
  • Signal tone to the garden
  • Carbon steel housing
  • Door made of heat-resistant Boro silicate glass
  • Interior lighting
  • Defrosting function
  • Unique Design
  • Mirrored door

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)