• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9904 Microwave Black 700 W Timer function, Grill function

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BerlingerHaus Mechanical Microwave, 20 l, Black

  • Input power 1100 W
  • Power output: 700 W
  • Capacity: 20 l
  • Glass plate: Ø 24.5 cm
  • Power cable length 85 cm
  • Colour, black

Technical specifications

700 W (microwave) / 900 W (grill)

Product type

Microwave

Volume

20 l

Power (grill)

900 W

Power (microwave)

700 W

Width

45.5 cm

Kitchen appliances features

Timer function

Grill function

Factory colour

Black

Height

26.5 cm

Depth

34 cm

Dim

(W x H x D) 45.5 x 26.5 x 34 cm

Type

Free standing

Operating voltage

230 V AC

Weight

10.8 kg

Documents & Downloads

Datasheet

Datasheet 3820560 BerlingerHaus BH/9904 Microwave Black 700 W Timer function, Grill function

User & Safety Instructions

User & Safety Instructions 3820560 BerlingerHaus BH/9904 Microwave Black 700 W Timer function, Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power settings
  • Timer up to 35 minutes
  • Signal tone to the garden
  • Carbon steel housing
  • Door made of heat-resistant Boro silicate glass
  • Interior lighting
  • Defrosting function
  • Unique Design
  • Mirrored door

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)