• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9912 Microwave Bordeaux 700 W Grill function, Timer function

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Berlingerhaus Mechanical microwave, 20 l, Matt Bordeaux

  • Input power 1100 W
  • Power output: 700 W
  • Capacity: 20 l
  • Glass plate: Ø 24.5 cm
  • Power cable length 85 cm
  • Colour: Matt Bordeaux

Technical specifications

  • Housing material: Stainless steel / plastic
  • Control: Manual (rotary knob)

700 W

Product type

Microwave

Volume

20 l

Power (grill)

900 W

Power (microwave)

700 W

Width

45.1 cm

Kitchen appliances features

Grill function

Timer function

Factory colour

Bordeaux

Height

25.6 cm

Depth

35.4 cm

Dim

(W x H x D) 45.1 x 25.6 x 35.4 cm

Type

Free standing

Operating voltage

230 V AC

Weight

10.5 kg

Documents & Downloads

Datasheet

Datasheet 3820557 BerlingerHaus BH/9912 Microwave Bordeaux 700 W Grill function, Timer function

User & Safety Instructions

User & Safety Instructions 3820557 BerlingerHaus BH/9912 Microwave Bordeaux 700 W Grill function, Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power settings
  • Timer up to 35 minutes
  • Signal tone to the garden
  • Carbon steel housing
  • Door made of heat-resistant Boro silicate glass
  • Interior lighting
  • Defrosting function
  • Unique Design
  • Mirrored door

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)