• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Toaster with lid, Toasting function Black, Rose

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlinger Haus Toaster with cover

  • Voltage 220–240 V, 50–60 Hz
  • Output: 750 W
  • Toaster: 2 slices (short slot)
  • Housing: Stainless steel, plastic
  • Adjusting button integrated
  • Functions: Cancel, defrosting, warm up
  • 6 tanning stages
  • Cable tidy
  • Removable manifold drawer

Technical specifications

Kitchen appliances features

with lid

Toasting function

Product type

Toaster

Factory colour

Black

Rose

750 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787636 BerlingerHaus Toaster with lid, Toasting function Black, Rose

Description

Material: Stainless steel, plastic
Voltage 220–240 V, 50–60 Hz
Output: 750 W
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)