• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 9341 Long slot toaster Black, Stainless steel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AT 9341 Automatic long slot toaster

  • High-quality and heat insulating stainless steel housing
  • Bread roll centering for the uniform tanning of both sides of the bread
  • Built-in home baking dish for easy preparation of rolls
  • 2 long slot roasting shafts for up to 4 hot plates
  • Separate trigger button with control lights
  • Defrost level with indicator light
  • Warm-up stage without additional tan with control lamp

Technical specifications

  • Number of slots: 2
  • Number of discs: 4
  • Control: Keys
  • Cable length: 0.85 m
Product type

Long slot toaster

Factory colour

Black

Stainless steel

1400 W

Weight

1.98 kg

Width

180 mm

Height

190 mm

Length

380 mm

Documents & Downloads

Datasheet

Datasheet 3476980 Severin 9341 Long slot toaster Black, Stainless steel

User & Safety Instructions

User & Safety Instructions 3476980 Severin 9341 Long slot toaster Black, Stainless steel

Description

Are you rather a slow starter in the morning? Just leave the toasting function to the digital browning setting of the toaster: An automatic centering allows both sides of the bread to be tanned evenly and crispy rolls can be made on the integrated roasting pan. The high-quality casing made of brushed stainless steel is also heat-insulated.  

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)