• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16140149 Toaster Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Melissa 16140149 toaster 6 2 disc(s) 700 W black

  • Number of discs: 2 Number of slots: 2 Black
  • Variable adjustable Crust tanning
  • Removable crumer container
  • 700W

Technical specifications

  • Power plug type: Type F
Product type

Toaster

Factory colour

Black

Weight

721 g

Width

250 mm

Height

165 mm

Depth

147 mm

Material (details)

Plastic

700 W

Power supply (details)

220–240 V

Number of slots

2

Number of browning levels

6

Number of slices

2 Scheibe(n)

Cord storage

yes

Non-slip feet

yes

Indication light

no

Defrost function

no

Removable crumb tray

yes

Cord length

0.6 m

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782642 Melissa 16140149 Toaster Black

Description

Start your morning with the Melissa Toaster, a compact and efficient appliance designed for simple, daily use. With its 700-watt performance, this toaster quickly and evenly toasts two slices of bread - perfect for breakfast, snacks or light meals during the day.

Whether you prefer your toast to be slightly golden or fried and crispy, the Melissa toaster gives you full control. With six settings you can choose your preferred color tone and achieve consistent results every time. Simply put your bread, choose the setting, and enjoy your toast just as you like it.

Do you want to end the toasting process prematurely? The cancel function lets you stop the toasting process at any time by pressing a single button. No more waiting and no fear of burned toast - you have everything under control.

The removable drawer helps you to keep your work area clean with minimal effort. Simply push them out and empty the tray to remove breadcrumbs and keep your toaster fresh and functional. No mess, no effort.

This convenient toaster has built-in cable storage to help you keep your kitchen tidy and organized. Thanks to its compact size it is perfectly suited for small rooms such as apartments, dormitories or holiday homes but still offers full functionality.

The stylish, simple and easy-to-use Melissa toaster is a reliable addition to any kitchen, whether you want to prepare a quick slice of toast or a full breakfast for the next day.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)