• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6011629071 SR-U2Z-QF 175 Pull cord switch 240 V AC 10 A QuickFix pull cord momentary IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 258.26 / piece)
€ 258.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Credits Length: 37.5 m
Packaging type

Piece

Product type

Pull cord switch

Connection

Pull spring

Operation type

QuickFix pull cord

Switching voltage

240 V AC

Switching current (max.)

10 A

Contact type

2 breakers

2 makers

Functions

momentary

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Cable length

37.5 m

Thread size

M20

Width

42.5 mm

Type

SR-U2Z-QF 175

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1164777 BERNSTEIN 6011629071 SR-U2Z-QF 175 Pull cord switch 240 V AC 10 A QuickFix pull cord momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1164777 BERNSTEIN 6011629071 SR-U2Z-QF 175 Pull cord switch 240 V AC 10 A QuickFix pull cord momentary IP67 1 pc(s)

Information

Information 1164777 BERNSTEIN 6011629071 SR-U2Z-QF 175 Pull cord switch 240 V AC 10 A QuickFix pull cord momentary IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)