• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6016819052 SKI-U1Z M3 Safety button 240 V AC 10 A separate actuator momentary IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 68.56 / piece)
€ 68.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Connection

Screws

Operation type

separate actuator

Switching voltage

240 V AC

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Functions

momentary

IP65

Thread size

M20

Material

Plastic

Width

31 mm

Type

SKI-U1Z M3

Content

1 pc(s)

Dim

(W x H x D) 31 x 100 x 30.5 mm

Height

100 mm

Depth

30.5 mm

Documents & Downloads

Datasheet

Datasheet 706917 BERNSTEIN 6016819052 SKI-U1Z M3 Safety button 240 V AC 10 A separate actuator momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706917 BERNSTEIN 6016819052 SKI-U1Z M3 Safety button 240 V AC 10 A separate actuator momentary IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)