• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6019490050 SHS3Z-U15Z-KA5 R Safety button, Hinge switch 230 V AC 5 A momentary IP67 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 226.88 / piece)
€ 226.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Right stop
  • Cable connection axial
Packaging type

Piece

Product type

Safety button

Connection

Open end cable

Switching voltage

230 V AC

Switching current (max.)

5 A

Contact type

2 breakers

1 maker

Functions

momentary

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Thread size

M6

Electrical lifespan

106 cycles

Material

Zinc

Type

SHS3Z-U15Z-KA5 R

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1164791 BERNSTEIN 6019490050 SHS3Z-U15Z-KA5 R Safety button, Hinge switch 230 V AC 5 A momentary IP67 1 pc(s)

Information

Information 1164791 BERNSTEIN 6019490050 SHS3Z-U15Z-KA5 R Safety button, Hinge switch 230 V AC 5 A momentary IP67 1 pc(s)

Description

Safety switch for swivel facilities.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)