• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6075685097 SRF-4/2/1-E0,25-U Safety button 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Connection

M12 plug

Cable length

25 cm

Type

SRF-4/2/1-E0,25-U

Content

1 pc(s)

DC

Plastic

TRUE

Uncoated

TRUE

-25-70 °C

13 mm

1

0

2

0

Cable with connector

PNP

None

None

Cuboid

25 mm

10 mm

100 mA

Other

FALSE

TRUE

Other

Transponder

24-24 V

26 mm

15 mm

36 mm

Level e

3

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2992069 BERNSTEIN 6075685097 SRF-4/2/1-E0,25-U Safety button 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992069 BERNSTEIN 6075685097 SRF-4/2/1-E0,25-U Safety button 1 pc(s)

Description

Non-contact RFID safety sensor for monitoring the movable protective devices like flaps, doors and protective covers. The SRF reaches the PL e and SIL CL 3. It can be used in a series circuit. Connection by 25 cm cable with 8 pin M12 plug

This text is machine translated.

More interesting products

(*All information is plus legal VAT)