• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6083000200 IN62-SU1Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated position switches

  • Protection class IP67
  • Folding snap-in lid
  • Standard switch according to DIN EN 50047
  • Highest reliability at low currents (1 mA)
  • An oval logo with three overlapping semicircles in the centre.
  • CSA logo with letters 'C', 'S', 'A', 'C' and 'US'. Indicates product conformity with North American safety standards.

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

5 A

Contact type

1 breaker

1 maker

Contact opening

Slow-acting switch

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP67

Durability

30 x 106 switching cycles

Material

Thermoplastic

Width

31 mm

Type

IN62-SU1Z SK

Content

1 pc(s)

Dim

(L x W x H) 74 x 31 x 30.3 mm

Height

30.3 mm

Length

74 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2179741 BERNSTEIN 6083000200 IN62-SU1Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2179741 BERNSTEIN 6083000200 IN62-SU1Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 1 pc(s)

Description

The IN62 and IN65 series are standard switches according to DIN EN 50047. Due to their dimensions as well as the variety of contacts and actuators, the switches can be used in almost any industrial application for safe position monitoring. The metal actuator catch and mounting clamp make the product particularly robust and powerful. The series optimally combines the economic advantages of a plastic switch with the robustness of a metal switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)