Image similar


Piece
Door-operated switch
Screws
Tappet
240 V AC
5 A
1 breaker
1 maker
Quick-action switch
momentary
-30 °C
+75 °C
IP67
30 x 106 switching cycles
Thermoplastic
31 mm
IN62-U1Z SK
1 pc(s)
(L x W x H) 74 x 31 x 30.3 mm
30.3 mm
74 mm
yes
Datasheet 2179742 BERNSTEIN 6083000201 IN62-U1Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 1 pc(s)
User & Safety Instructions 2179742 BERNSTEIN 6083000201 IN62-U1Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 1 pc(s)