• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6085153107 BI2-SU1Z W Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 54.44 / piece)
€ 54.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Limit switch

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Contact opening

Quick-action switching element

Functions

momentary

Weight

0.093 kg

Min. temperature

-30 °C

Max. temperature

80 °C

IP65

Thread size

M16

Material

Plastic

Dim. (add. text)

Casing

Width

58 mm

Type

BI2-SU1Z W

Content

1 pc(s)

Dim

(L x W x H) 58 x 58 x 50 mm (Casing)

Height

50 mm

Length

58 mm

Depth

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 706554 BERNSTEIN 6085153107 BI2-SU1Z W Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706554 BERNSTEIN 6085153107 BI2-SU1Z W Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

Conformity certificate

Conformity certificate 706554 BERNSTEIN 6085153107 BI2-SU1Z W Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)