• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6088117007 TI2-U1Z RIW Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.40 / piece)
€ 48.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Limit switch

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Contact opening

Slow-acting switching element

Functions

momentary

IP65

Thread size

M16

Material

Plastic

Dim. (add. text)

Casing

Width

30 mm

Type

TI2-U1Z RIW

Content

1 pc(s)

Dim

(L x W x H) 27 x 30 x 45 mm (Casing)

Height

45 mm

Length

27 mm

Documents & Downloads

Datasheet

Datasheet 706657 BERNSTEIN 6088117007 TI2-U1Z RIW Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706657 BERNSTEIN 6088117007 TI2-U1Z RIW Limit switch 240 V AC 10 A Tappet momentary IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)