• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN CT-621 2620000000 Universal enclosure 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
80 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Grey-white (RAL 7035)

Length

160 mm

Width

80 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 80 x 55 mm

Type

CT-621

Documents & Downloads

Datasheet

Datasheet 441375 BERNSTEIN CT-621 2620000000 Universal enclosure 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 441375 BERNSTEIN CT-621 2620000000 Universal enclosure 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

Mounting cams are provided in the plastic housings at the bottom of the lower parts for mounting the fixtures.

This text is machine translated.

Scope of delivery

  • Stainless steel cover screws.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)