
Number
Total (€ 226.88 / piece)
€ 226.88
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot switch
- Switch/button features
+ protective cover
- Casing/button colour
Black
Red
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Metal
- Connection
Screws
- Switching voltage
240 V AC
- Switching current (max.)
10 A
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Thread size
M20
- Width
75 mm
- Height
145 mm
IP65
- Content
1 pc(s)
- Dim
(W x H) 75 mm x 145 mm
- Type
F1-U1Z UN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706970 BERNSTEIN F1-U1Z UN Foot switch 240 V AC 10 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706970 BERNSTEIN F1-U1Z UN Foot switch 240 V AC 10 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)





















