
Highlights & Details
Foot switch 250 Vac 15 A 1-pedal + protective cover 1 change-over FS-502 1 pc(s)
Our service for you
Technical specifications
- Product type
Foot switch
- Switch/button features
+ protective cover
- Casing/button colour
Yellow
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x On/(On)
- Contact type
1 breaker
1 maker
- Material
Plastic
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Thread size
PG11
- Length
205 mm
- Width
148 mm
- Height
124 mm
- Content
1 pc(s)
- Dim
(L x W x H) 205 x 148 x 124 mm
- RoHS-compliant
Yes
- Type
FS-502
Documents & Downloads
Datasheet
Datasheet 1565151 TRU COMPONENTS FS-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 breaker, 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1565151 TRU COMPONENTS FS-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 breaker, 1 maker 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 51.41*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























