
Highlights & Details
Foot Pedal Switch CL 2108 C
Our service for you
Technical specifications
- Product type
Foot switch
- Switch/button features
Assembly kit
Convex
- Casing/button colour
Black
- Functions
momentary
- Operation type
1-pedal
- Switch position
2 x On/(On)
- Contact type
2 change-overs
- Material
Polyamide
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Length
114 mm
- Width
104 mm
- Height
48 mm
- Content
1 pc(s)
- Dim
(L x W x H) 114 x 104 x 48 mm
- RoHS-compliant
Yes
- Type
CL2108C
Documents & Downloads
Datasheet
Datasheet 1303338 Cliff CL2108C Foot switch 250 V AC 2 A 1-pedal Assembly kit, Convex 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303338 Cliff CL2108C Foot switch 250 V AC 2 A 1-pedal Assembly kit, Convex 2 change-overs 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























