
Number
Total (€ 12.10 / piece)
€ 12.10
incl. VAT
14-day return policy included
Highlights & Details
Foot switch 24 Vac 10 A 1-pedal 1 change-over FS-1 1 pc(s)
Our service for you
Technical specifications
- Product type
Foot switch
- Casing/button colour
Black
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Metal
- Connection
Open end cable
- Cable length
1.00 m
- Switching voltage
24 V AC
- Switching current (max.)
10 A
- Length
102 mm
- Width
66 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 102 x 66 x 30 mm
- RoHS-compliant
Yes
- Type
FS-1
Documents & Downloads
Datasheet
Datasheet 1566794 TRU COMPONENTS FS-1 Foot switch 24 V AC 10 A 1-pedal 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1566794 TRU COMPONENTS FS-1 Foot switch 24 V AC 10 A 1-pedal 1 change-over 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.17*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























