• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 13-926 VDE VDE Round nose pliers Straight Special steel 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round nose pliers

Manufacturer part #

13-926 VDE

Range of use

VDE

Length

160 mm

Jaw shape

Straight

Edge hardness

65 HRC

Material

Special steel

Material properties

chrome plated

DIN standard

DIN EN 60900

Weight

140 g

EN standard

EN 60900

Description

Insulated according to VDE regulations EN 60.900, piece-examined. Permissible voltage, under which can be worked with protective insulated pliers: 1000 V AC voltage or 1500 V DC voltage. Two-color multi-layer insulation outdoor red interior yellow. Damage to the outer red isolation immediately by the underlying yellow insulation visible. The advantage: simple and at any time execution of safety control.

Features

  • Round nose pliers, 160 mm, safety insulation safety tools manufactured and tested according to EN 60900 = 1000 Volt.

Hints

This text is machine translated.