• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-991-15 ESD Round nose pliers Straight Ball bearing steel 130 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round nose pliers

Manufacturer part #

3-991-15

Range of use

ESD

Length

130 mm

Jaw shape

Straight

Edge hardness

65 HRC

Material

Ball bearing steel

Weight

75 g

Description

Features

  • Round nose pliers technic line, 130 mm, extremely slim, conductive two-colored hand protection sleeves

Hints

This text is machine translated.