• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-049-13 SMD tweezers 4 SA-ESD Extra pointy 110 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD tweezers

Tip shape

Extra pointy

Material

Special steel

Tip length

30 mm

Length

110 mm

Weight

12 g

Jaw width

0.5 mm

Jaw tip width

0.4 mm

Material properties

rust-proof

matt polishing

Type

4 SA-ESD

Description

Features

  • SMD tweezers, 110 mm, straight, super-sharp, with ESD coating;rust-free - anti-magnetic, acid resistant.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)