• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-501 Wire cutter Suitable for Round cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With wooden shells; with wire scraper
Product type

Wire cutter

Suitable for

Round cable

Blade length

90 mm

Material

Steel

Length

200 mm

Weight

77 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406932 BERNSTEIN Tools for Electronics 5-501 Wire cutter Suitable for Round cable

Description

With steel blade, wooden shells and Wire scraper.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.