• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-532 Bernstein Werkzeugfabrik Cable sheathing stripper Suitable for Round cable 0.5 up

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pressing ranges cable end sleeves: 0.5 - 2.5 and 4.0 - 6.0 mm²; stripping length: 5 mm; automatically adjusts to the wire cross-section; strand conductor can be then twisting
Product type

Cable sheathing stripper

Suitable for

Round cable

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

Length

160 mm

Weight

115 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406943 BERNSTEIN Tools for Electronics 5-532 Bernstein Werkzeugfabrik Cable sheathing stripper Suitable for Round cable 0.5 up

Description

For professional stripping, crimping and cutting with just one tool, automatic adjustment to the conductor cross-section, strand conductor can then twist.

Features

  • Stripping and crimping tool for cable 0.5 - 6 mm 2, stripping length 5 mm, pressing ranges: 0.5-2.5 and 4.0-6.00 mm, cutting power side cutter up to 6.0 mm²; solid conductor up to 4.00 mm².

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.