• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 7000 Electrical contractor Tool box (+ tools) 63-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electronic Roller Case with 63-piece Toolkit Compact Mobil 7000

  • Impact-resistant roller case

Technical specifications

Product type

Tool box (+ tools)

Car phone holder features

Casters

Telescopic handle

Range of uses

Electrical contractor

Material

Plastic

Factory colour

Dark brown

Weight

10 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825991 BERNSTEIN Tools for Electronics 7000 Electrical contractor Tool box (+ tools) 63-piece

Description

The roller case for assembly and maintenance of electronics systems. Moves on sturdy integrated casters, with telescopic handle (950 mm). Modern, dust and rain proof, acid and scratch resistant, non-slip tool case for demanding tasks with 2 locks. Case made from moulded, impact-resistant, dark-brown textured plastic shells with an aluminium frame. The 63 specialist tools are stored for easy access in slots on 3 removable tool trays. The lid of the case contains a document compartment to carry documentation. The floor of the case is can be freely configured into sections. Adjustable separators for the length and width of the case allow spare parts, measurement and soldering equipment to be accommodated in a clear, ordered fashion.

Features

  • Roller suitcase
  • Mobile
  • Stable transport wheels
  • Extendible telescopic handle (950 mm)
  • Contemporary
  • Dust and rain proof
  • Souring, scratch-and-slip
  • 2 locks
  • Deep drawn housing
  • Shock Resistant
  • Dark brown grained plastic bowls
  • Aluminum frame
  • 63 Special Tools
  • 3 removable tool boards
  • Domkuments fold in the trunk lid
  • Trunk floor with compartmented plastic tray
  • Longitudinal and cross dividers adjustable.

Scope of delivery

  • Table I: IC tweezers, nickel-plated, 125 mm · Claw hook with 4 wire nails · PLCC-drawing tool · Inspection Flashlight · Euroline cutter, 120 mm, with Wate · Sharp cutter Euroline, 20 ° angle, 130 mm · Euroline pliers, 130 mm · Euroline nose pliers, 130 mm · 5-electronics screwdriver with swivel head centering, size: 40 x Electronics-4 Phillips-head screwdriver with swivel head centering, sizes: 000 / 00 / 0 / 1 · Electronics-4 Phillips-head screwdriver with swivel head centering, sizes: 000 / 00 / 0 / 1 · Transistor pull-tweezers · Heat dissipating tweezers, nickel-plated, 165 mm · Steel tweezers with bent tips, nickel plated, 150 mm · Steel tweezers, nickel-plated, straight-flat-wide, 145 mm · Watchmaker Forceps, stainless steel, super-sharp, 110 mm · Plastic Tweezers, rounded peaks, 120 mm · Plastic tweezers, sharp-angled, 120 mm. · Table II: Comparison-plug screwdriver handle with hard plastic blade 1.5 x 0.5 / 3.0 x 0.5 mm · Mechaniker-Spiegel ROPE PULL WITH GRIP · Forcip · Tin knife, 115 mm · Spring hooks, insulated, 175 mm · Magnet, adjustable, 215 mm · Glass-hair contact cleaner · 2 probes, red and black, very thin, pointed and rigid, of 1 mm steel wire · Hand-held magnifier with illumination · Water pump pliers 120mm · Mini pliers, 115 mm · 2 screwdriver sizes: 75 x 3.5 mm / 100 x 4 mm · Electronics-2 Phillips screwdriver PZ 0 / 1 PT · Detention screwdriver 110 x 4 mm · Detention screwdriver 100 x 5 mm · Clamping scissors, stainless, 130 mm · Special sheet metal scissors with teeths, 110 mm · Adjustable Wrench, range 0-12 mm, 100 mm · 3 TORX®-Screwdriver T9/ T10/ T15 · Dust brush · II Wire Cutters 145 mm · Telephone pliers, 145 mm · Combination pliers 160 mm · 3 slotted screwdrivers, sizes: 100 x 4.0 / 150 x 5.0 / 150 x 8.0 mm · 2 Phillips screwdriver, size 1 / 2 · VDE-voltage detectors 100 x 3.5 mm · Universal stripping tool · 2 plug wrench 5.5 / 7.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,072.97€ 1,069.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)